DAC7565IAPW

Texas Instruments
595-DAC7565IAPW
DAC7565IAPW

Mfr.:

Description:
Digital to Analog Converters - DAC 12B 4Ch Ultra-Low Gl itch Vltg Output A A 595-DAC7565IAPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7565
12 bit
200 kS/s
1 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 2.9 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 11.43 CHF 11.43
CHF 9.01 CHF 90.10
CHF 7.79 CHF 194.75
CHF 7.53 CHF 677.70
CHF 7.34 CHF 1’981.80
CHF 7.05 CHF 3’807.00
CHF 6.92 CHF 7’473.60
2’160 Quote