DAC8043U

Texas Instruments
595-DAC8043U
DAC8043U

Mfr.:

Description:
Digital to Analog Converters - DAC 12bit Multiply D/A A 595-DAC8043U/2K5 A A 595-DAC8043U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8043
12 bit
284 kS/s
1 Channel
250 ns
Current Unbuffered
3-Wire
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
5.25 V
4.75 V
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 2.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 11.37 CHF 11.37
CHF 8.97 CHF 89.70
CHF 7.82 CHF 195.50
CHF 7.31 CHF 548.25
CHF 7.08 CHF 3’717.00
CHF 6.94 CHF 7’287.00
3’000 Quote