DAC8568IAPWR

Texas Instruments
595-DAC8568IAPWR
DAC8568IAPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 16B Oct Ch Ultra-Lo Glitch Vltg Out DAC A 595-DAC8568IAPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8568
16 bit
8 Channel
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8568EVM
Features: Low Power, Reset to Mid-Scale
Gain Error: 0.15 % FSR
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 2.2 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments DAC8568 16-Bit, 8-Channel DACs

Texas Instruments DAC8568 16-bit digital-to-analog converter (DAC) features a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full-scale output voltage range of 2.5V or 5V. The low power consumption, internal reference, and small footprint makes DAC8568 ideal for portable, battery-operated equipment, especially in the medical field for ultrasound data conversion. The internal reference of this TI DAC has an initial accuracy of 0.004% and can source up to 20mA at the VREFIN/VREFOUT pin.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1’738
Expected 12/4/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 19.37 CHF 19.37
CHF 15.49 CHF 154.90
CHF 14.52 CHF 363.00
CHF 13.45 CHF 1’345.00
CHF 12.98 CHF 3’245.00
Full Reel (Order in multiples of 2000)
CHF 12.97 CHF 25’940.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 25.47
Min:
1

Similar Product

Texas Instruments DAC8568IAPW
Texas Instruments
Digital to Analog Converters - DAC 16B Oct Ch Ultra-Lo Glitch Vltg Out DAC A 595-DAC8568IAPWR