DCP010512BP-U

Texas Instruments
595-DCP010512BP-U
DCP010512BP-U

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512BPU/700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
83 mA
1 kV
SOP-7
19.69 mm
7.11 mm
5.33 mm
Industrial
+ 100 C
- 40 C
DCP010512B
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
625
375
Pending
250
Expected 9/18/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 15.15 CHF 15.15
CHF 14.58 CHF 72.90
CHF 14.35 CHF 143.50
CHF 14.04 CHF 351.00
CHF 13.82 CHF 691.00
CHF 13.59 CHF 1’359.00