DEM-OPA-WSON8-EVM

Texas Instruments
595-DEMOPAWSON8EVM
DEM-OPA-WSON8-EVM

Mfr.:

Description:
Amplifier IC Development Tools DEM-OPA-WSON8-EVM BA RE PC BOARD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
OPA855, OPA859
Bulk
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: DEM-OPA-WSON8
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36.747 g
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
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEM-OPA-WSON8-EVM Evaluation Module

Texas Instruments DEM-OPA-WSON8-EVM Evaluation Module is an unpopulated evaluation module for the single channel op-amps in the DSG (8-pin WSON) package. This evaluation module is designed to high-speed performance specifications and is compatible with amplifiers that have over 1GHz of gain bandwidth.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 28.78 CHF 28.78