DIX4192IPFBR

Texas Instruments
595-DIX4192IPFBR
DIX4192IPFBR

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Dig Audio Interface Trans A 595-DIX4192I A 595-DIX4192IPFB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Transceiver
24 bit
I2C, SPI
TQFP-48
192 kS/s
1.8 V
3.3 V
DIX4192
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: DIGITAL AUDIO INTERFACE TRANSCEIVER
Development Kit: DIX4192EVM-PDK
Moisture Sensitive: Yes
Product: Audio Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DIX4192/DIX4192-Q1 Interface Receiver & Xmitter

Texas Instruments DIX4192/DIX4192-Q1 Audio Interface Receiver and Transmitter is a highly integrated CMOS device designed for professional and broadcast digital audio systems. The DIX4192/DIX4192-Q1 combines a digital audio interface receiver (DIR) and transmitter (DIT), two audio serial ports, and flexible distribution logic to interconnect the function block data and clocks. The DIR and DIT are compatible with the AES3, S/PDIF, IEC 60958, and EIAJ CP-1201 interface standards. The audio serial ports and DIT may be operated at sampling rates up to 216kHz. The DIR lock range includes sampling rates from 20kHz to 216kHz. The DIX4192/DIX4192-Q1 device is configured using on-chip control registers and data buffers, which are accessed through either a 4-wire serial peripheral interface (SPI) port or a 2-wire Philips I2C bus interface. Status registers provide access to a variety of flag and error bits, which are derived from the various function blocks. The DIX4192-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 8.99 CHF 8.99
CHF 7.03 CHF 70.30
CHF 6.53 CHF 163.25
CHF 5.99 CHF 599.00
CHF 5.93 CHF 1’482.50
Full Reel (Order in multiples of 1000)
CHF 5.04 CHF 5’040.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
CHF 10.60
Min:
1

Similar Product

Texas Instruments DIX4192IPFB
Texas Instruments
Audio Transmitters, Receivers, Transceivers Dig Aud Interface Xc eiver A 595-DIX4192 A 595-DIX4192IPFBR