DLP2010LCFQJ

Texas Instruments
595-DLP2010LCFQJ
DLP2010LCFQJ

Mfr.:

Description:
Display Drivers & Controllers DLP® 0.2-inch WV GA digital micromir A 595-DLP3010LCFQK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP2010LC
Display Drivers
0.2 WVGA
0 C
+ 70 C
SMD/SMT
CLGA-40
1.8 V
1.8 V
Tray
Brand: Texas Instruments
Operating Frequency: 600 MHz
Pd - Power Dissipation: 140.3 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 120
Subcategory: Driver ICs
Tradename: DLP
Type: DMD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP2010LC Digital Micromirror Device (DMD)

Texas Instruments DLP2010LC Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). This DMD can display images, videos, and patterns when coupled to an appropriate optical system. This device is a component of the chipset that includes the DLP2010LC DMD, DLPC3470 controller, and DLPA200x/DLPA3000 PMIC/LED driver. The compact physical size of the Texas Instruments DLP2010LC can be used in portable equipment where a small form factor and low power are important. The compact package compliments the small size of the LEDs for space-constrained light engines.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 66.47 CHF 66.47
CHF 55.36 CHF 553.60
CHF 52.12 CHF 1’303.00
CHF 49.22 CHF 5’906.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
CHF 109.56
Min:
1

Similar Product

Texas Instruments DLP3010LCFQK
Texas Instruments
Display Drivers & Controllers DLP® 0.3-inch 72 0p digital micromir A 595-DLP2010LCFQJ