DRV2604LDGSR

Texas Instruments
595-DRV2604LDGSR
DRV2604LDGSR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Low Voltage Haptic D river A 595-DRV2604 A 595-DRV2604LDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
500 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
5.2 V
2 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2604L
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 33.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’666

Stock:
1’666 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.60 CHF 1.60
CHF 1.18 CHF 11.80
CHF 1.08 CHF 27.00
CHF 0.964 CHF 96.40
CHF 0.91 CHF 227.50
CHF 0.877 CHF 438.50
CHF 0.854 CHF 854.00
Full Reel (Order in multiples of 2500)
CHF 0.813 CHF 2’032.50
CHF 0.792 CHF 3’960.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.59
Min:
1

Similar Product

Texas Instruments DRV2604LDGST
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Low Voltage Haptic D river A 595-DRV2604 A 595-DRV2604LDGSR