DRV421RTJR

Texas Instruments
595-DRV421RTJR
DRV421RTJR

Mfr.:

Description:
Board Mount Current Sensors Integrated Fluxgate Magnetic Sensor IC f A 595-DRV421RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
8.1 mA
Closed Loop
2 %
5.5 V
Analog
+ 125 C
- 40 C
QFN-20
Brand: Texas Instruments
Height: 0.8 mm
Length: 4.15 mm
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: DRV421
Factory Pack Quantity: 3000
Subcategory: Sensors
Width: 4.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV421 Closed-Loop Current Sensing IC

Texas Instruments DRV421 Closed-Loop Current Sensing IC is designed for magnetic closed-loop current sensing solutions. This enables isolated, precise dc- and ac-current measurements. This provides both, a proprietary integrated fluxgate sensor, and the required analog signal conditioning, thus minimizing component count and cost. The low offset and drift of the fluxgate sensor, along with an optimized front-end circuit results in unrivaled measurement precision. This device provides all the necessary circuit blocks to drive the current-sensing feedback loop. The sensor front-end circuit is followed by a filter that can be configured to work with a wide range of magnetic cores. The integrated 250mA H-Bridge drives the compensation coil while doubling the current measurement range, compared to conventional single-ended drive methods. The device also provides a precision voltage reference and shunt sense amplifier. This allows the device to generate and drive the analog output signal.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
CHF 3.88 CHF 11’640.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 6.66
Min:
1

Similar Product

Texas Instruments DRV421RTJT
Texas Instruments
Board Mount Current Sensors Integrated Fluxgate Magnetic Sensor IC f DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.