DRV8340SPHPRQ1

Texas Instruments
595-DRV8340SPHPRQ1
DRV8340SPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 12-V to 2 4-V battery 3-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
25 mA
12 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
AEC-Q100
50 V
5.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 12 V, 24 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8340
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 248.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8340-Q1 Automotive 3-Phase Smart Gate Drivers

Texas Instruments DRV8340-Q1 Automotive 6 to 60V 3-Phase Smart Gate Drivers provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The dedicated source and drain pins for solenoid application enable independent MOSFET control. Using an integrated charge pump, the DRV8340-Q1 generates the correct gate drive voltages sufficient for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The DRV8340-Q1 operates from a single power supply with a wide input range of 5.5V to 60V for the gate driver. The Smart Gate Drive architecture supports peak gate drive currents up to 1A source and 2A. Simple interfacing to controller circuits is via the 6x, 3x, 1x, and independent input PWM modes. The SPI or hardware (H/W) interface configures the gate driver and device settings.

In Stock: 2’676

Stock:
2’676 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 5.01 CHF 5.01
CHF 3.84 CHF 38.40
CHF 3.55 CHF 88.75
CHF 3.23 CHF 323.00
CHF 3.08 CHF 770.00
CHF 2.99 CHF 1’495.00
Full Reel (Order in multiples of 1000)
CHF 2.80 CHF 2’800.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.