DRV8881EEVM

Texas Instruments
595-DRV8881EEVM
DRV8881EEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8881EEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Motor/Motion Controller & Driver
6.5 V to 45 V
24 V
DRV8881E
DRV8881E
Brand: Texas Instruments
Interface Type: USB
Output Current: 1.4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8881EEVM DC Motor Driver Evaluation Module

Texas Instruments DRV8881EEVM DC Motor Driver Evaluation Module (EVM) serves as a user-friendly evaluation kit to demonstrate TI's stepper motor driver DRV8881E. Users can control the DRV8881E with the onboard MSP430 microcontroller. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. Applications include currency handling machines, video security cameras, printers, scanners, and other factory automation and robotic applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 56.40 CHF 56.40