DSD1796DBR

Texas Instruments
595-DSD1796DBR
DSD1796DBR

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit Ster Adv Seg Delta-Sig Audio DAC A 595-DSD1796DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
SPI
24 bit
SSOP-28
2 Output
123 dB
4.75 V
5.25 V
DSD1796
- 25 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Gain Error: 7 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 20 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
CHF 4.61 CHF 9’220.00