F28P650SH6PZP

Texas Instruments
595-F28P650SH6PZP
F28P650SH6PZP

Mfr.:

Description:
ARM Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
TMS320F28P650SH
SMD/SMT
HTQFP-100
ARM Cortex M7
768 kB
32 bit
12 bit, 16 bit
200 MHz
49 I/O
244 kB
2.8 V
3.6 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 2.8 V to 3.6 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, CAN FD, EtherCAT, FSI, I2C, LIN, PMBUS, SCI, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 3 x 32 bit
Product: Real-Time Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 900   Multiples: 90
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 9.67 CHF 8’703.00
CHF 9.57 CHF 10’335.60
2’520 Quote