INA121UA

Texas Instruments
595-INA121UA
INA121UA

Mfr.:

Description:
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA121
1 Channel
50 kHz
700 mV/us
96 dB
50 pA
500 uV
36 V
4.5 V
450 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain: 1 V/V to 10000 V/V
Gain Error: 0.005 %
GBP - Gain Bandwidth Product: 600 kHz
Maximum Input Resistance: 1 TOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 7.28 CHF 7.28
CHF 5.66 CHF 56.60
CHF 4.89 CHF 122.25
CHF 4.70 CHF 352.50
CHF 4.55 CHF 1’365.00
CHF 4.46 CHF 2’341.50
CHF 4.34 CHF 4’557.00
3’000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 6.18
Min:
1

Similar Product

Texas Instruments INA121UA/2K5
Texas Instruments
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121UA