INA1620EVM

Texas Instruments
595-INA1620EVM
INA1620EVM

Mfr.:

Description:
Audio IC Development Tools INA1620 EVALUATION M ODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Operational Amplifier
INA1620
15 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: INA1620
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 277.335 g
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
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA1620EVM Amplifier Evaluation Module (EVM)

Texas Instruments INA1620EVM Amplifier Evaluation Module (EVM) is a hardware platform for evaluating the INA1620 audio operational amplifier. Each channel of the INA1620 is configured as a difference amplifier, allowing easy connection to an audio analyzer or audio DAC, and outputs a single-ended signal. The INA1620EVM includes a headphone output to allow users to hear the audio quality of the INA1620 using the headphones of the user's choice. The Texas Instruments INA1620EVM also can utilize the INA1620's internal thin-film resistors for other applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 28.78 CHF 28.78