INA204AIDGST

595-INA204AIDGST
INA204AIDGST

Mfr.:

Description:
Current & Power Monitors & Regulators Unidir Measurement Crnt-Shunt Monitor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Monitors
High Side
18 V
2.7 V
2.8 mA
3.5 %
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA204
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments INA302A2IPWR
Texas Instruments
Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A2IPW