INA216A2YFFR

Texas Instruments
595-INA216A2YFFR
INA216A2YFFR

Mfr.:

Description:
Current & Power Monitors & Regulators Tiny Low Pwr Current Sense Amp A 595-INA A 595-INA216A2YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
5.5 V
1.8 V
30 uA
- 40 C
+ 125 C
SMD/SMT
DSBGA-4
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: INA216
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’175

Stock:
1’175 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.749 CHF 0.75
CHF 0.633 CHF 6.33
CHF 0.632 CHF 316.00
CHF 0.612 CHF 612.00
Full Reel (Order in multiples of 3000)
CHF 0.399 CHF 1’197.00
CHF 0.391 CHF 2’346.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.12
Min:
1

Similar Product

Texas Instruments INA216A2YFFT
Texas Instruments
Current & Power Monitors & Regulators Tiny Low Pwr Current Sense Amp A 595-INA DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.