INA271AID

Texas Instruments
595-INA271AID
INA271AID

Mfr.:

Description:
Current & Power Monitors & Regulators Vltg Output H-Side M easurement A 595-IN A 595-INA271AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.7 V
950 uA
1 %
- 55 C
+ 150 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA271
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.81 CHF 3.81
CHF 2.90 CHF 29.00
CHF 2.46 CHF 61.50
CHF 2.35 CHF 176.25
CHF 2.27 CHF 681.00
CHF 2.15 CHF 2’257.50
CHF 2.10 CHF 5’355.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 2.80
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 3.25
Min:
1

Similar Product

Texas Instruments INA271AIDR
Texas Instruments
Current & Power Monitors & Regulators Vltg Output H-Side M easurement A 595-IN A 595-INA271AID