ISO122JUE4

Texas Instruments
595-ISO122JUE4
ISO122JUE4

Mfr.:

Description:
Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO122
1 Channel
1500 Vrms
Capacitive, Galvanic
50 kHz
140 dB
50 mV
18 V
4.5 V
14 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Gain Error: 0.02 %
Moisture Sensitive: Yes
Output Current per Channel: 15 mA
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 33.15 CHF 33.15
CHF 27.11 CHF 271.10
CHF 21.13 CHF 422.60

Similar Product

Texas Instruments ISO122JU
Texas Instruments
Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU/1K