ISO7760FQDWQ1

Texas Instruments
595-ISO7760FQDWQ1
ISO7760FQDWQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC six-channel 6/0 A 595-ISO7760FQDWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7760
SMD/SMT
SOIC-16
6 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
35 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Fall Time: 3.9 ns
Forward Channels: 6 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 292 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 759.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

In Stock: 3’640

Stock:
3’640 Can Dispatch Immediately
Quantities greater than 3640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.63 CHF 4.63
CHF 3.54 CHF 35.40
CHF 3.26 CHF 81.50
CHF 2.95 CHF 354.00
CHF 2.80 CHF 784.00
CHF 2.71 CHF 1’409.20
CHF 2.68 CHF 2’680.00
CHF 2.65 CHF 6’678.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 3.92
Min:
1

Similar Product

Texas Instruments ISO7760FQDWRQ1
Texas Instruments
Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDWQ1