ISOS141FDBQSEP

595-ISOS141FDBQSEP
ISOS141FDBQSEP

Mfr.:

Description:
Digital Isolators Radiation tolerant quad-channel, 3/1 digital isolator in space enhanced plastic 16-SSOP -55 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISOS141
SMD/SMT
SSOP-16
4 Channel
Bidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
6.8 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: DIGI-ISO-EVM
Fall Time: 3.9 ns
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Protocol Supported: CAN, RS232, RS485, SPI, UART
Pulse Width Distortion: 4.9 ns
Reverse Channels: 1 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Radiation Tolerant High-Speed Quad-Channel Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: