L293NE

Texas Instruments
595-L293NE
L293NE

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Quad Half-Hs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1 A
24 mA
0 C
+ 70 C
Through Hole
PDIP-16
36 V
4.5 V
Tube
Brand: Texas Instruments
Number of Outputs: 4 Output
Output Voltage: 36 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L293
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’699

Stock:
1’699 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.95 CHF 4.95
CHF 3.88 CHF 38.80
CHF 3.73 CHF 93.25
CHF 3.40 CHF 340.00
CHF 3.24 CHF 810.00
CHF 3.14 CHF 1’570.00
CHF 3.10 CHF 3’100.00
CHF 3.00 CHF 7’500.00