LM1117IMP-ADJ/NOPB

Texas Instruments
926-LM1117IMPADJNOPB
LM1117IMP-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800MA LDO LINEAR REG A 926-M1117IMPXADJN A 926-M1117IMPXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
1.25 V to 13.8 V
800 mA
1 Output
Positive
5 mA
Adjustable
- 40 C
+ 125 C
1.2 V
LM1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 100 mA, 1.35 V at 500 mA, 1.4 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.04 %
Load Regulation: 0.2 %
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LM1117 800mA Low-Dropout Linear Regulators

Texas Instruments LM1117 800mA Low-Dropout Linear Regulators are series of Low-Dropout Linear Regulators with a dropout of 1.2V at 800mA of load current. Five fixed voltages are available such as 1.8V, 2.5V, 2.85V, 3.3V, and 5V. There is also an adjustable version with settings from 1.25V to 13.8V. The LM1117 series from TI features current limiting and thermal shutdown. A Zener trimmed bandgap reference is included to assure ±1% output voltage accuracy.

In Stock: 19’074

Stock:
19’074 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.33 CHF 1.33
CHF 0.973 CHF 9.73
CHF 0.885 CHF 22.13
CHF 0.783 CHF 78.30
CHF 0.737 CHF 184.25
CHF 0.709 CHF 354.50
Full Reel (Order in multiples of 1000)
CHF 0.685 CHF 685.00
CHF 0.656 CHF 1’312.00
CHF 0.644 CHF 3’220.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.96
Min:
1

Similar Product

Texas Instruments LM1117IMPX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMPADJN A 926-LM1117IMPADJNOPB