LM224KAD

Texas Instruments
595-LM224KAD
LM224KAD

Mfr.:

Description:
Operational Amplifiers - Op Amps Quadruple with 2kV ESD Protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
150 nA
16 V, 32 V
1.5 V, 3 V
1.4 mA
20 mA
80 dB
SOIC-14
SMD/SMT
- 25 C
+ 85 C
LM224KA
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 nA
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Quantities greater than 675 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.87 CHF 0.87
CHF 0.63 CHF 6.30
CHF 0.532 CHF 26.60
CHF 0.501 CHF 50.10
CHF 0.469 CHF 117.25
CHF 0.449 CHF 224.50
CHF 0.434 CHF 434.00
CHF 0.426 CHF 1’065.00
CHF 0.42 CHF 2’100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.73
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.47
Min:
1

Similar Product

Texas Instruments LM224KADR
Texas Instruments
Operational Amplifiers - Op Amps Quadruple with 2kV E SD Protection A 595 A 595-LM224KAD