LM2904BAIPWR

Texas Instruments
595-LM2904BAIPWR
LM2904BAIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 2- mV offset voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.2 MHz
500 mV/us
2.5 mV
10 nA
36 V
3 V
300 uA
20 mA
94 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904BA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 2 uV/V
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.298 CHF 0.30
CHF 0.204 CHF 2.04
CHF 0.182 CHF 4.55
CHF 0.157 CHF 15.70
CHF 0.145 CHF 36.25
CHF 0.138 CHF 69.00
CHF 0.132 CHF 132.00
Full Reel (Order in multiples of 2000)
CHF 0.123 CHF 246.00
CHF 0.119 CHF 476.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.