LM317LCPW

Texas Instruments
595-LM317LCPW
LM317LCPW

Mfr.:

Description:
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
TSSOP-8
1 Output
Positive
1.25 V to 32 V
100 mA
Adjustable
0 C
+ 125 C
1.5 mA
Tube
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9’281

Stock:
9’281 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.24 CHF 1.24
CHF 0.983 CHF 9.83
CHF 0.917 CHF 22.93
CHF 0.837 CHF 83.70
CHF 0.829 CHF 248.70
CHF 0.782 CHF 1’994.10
CHF 0.765 CHF 3’901.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.98
Min:
1