LM3424QMHX/NOPB

Texas Instruments
926-LM3424QMHX/NOPB
LM3424QMHX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Automotive constant current N-channel co A 926-LM3424QMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, Flyback, SEPIC
5 A
HTSSOP-20
75 V
4.5 V
100 kHz to 2 MHz
Adjustable
LM3424
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3424BSTEVAL, LM3424BKBSTEVAL
Features: PWM Dimming, Thermal Foldback
Input Voltage: 4.5 V to 75 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1’503

Stock:
1’503 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.63 CHF 2.63
CHF 1.98 CHF 19.80
CHF 1.82 CHF 45.50
CHF 1.64 CHF 164.00
CHF 1.54 CHF 385.00
CHF 1.50 CHF 750.00
CHF 1.45 CHF 1’450.00
Full Reel (Order in multiples of 2500)
CHF 1.38 CHF 3’450.00
CHF 1.35 CHF 6’750.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.24
Min:
1

Similar Product

Texas Instruments LM3424QMH/NOPB
Texas Instruments
LED Lighting Driver ICs Automotive constant current N-channel co A 926-LM3424QMHX/NOPB