LM34DMX/NOPB

Texas Instruments
926-LM34DMX/NOPB
LM34DMX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Prec Fahrenheit Temp Sensor A 926-LM34DM A 926-LM34DM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.556 C
- 46 C
+ 149 C
SOIC-8
5 V
30 V
Remote
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: + 9.8 mV/F, + 10.2 mV/F
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM34
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 82.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 849

Stock:
849
Can Dispatch Immediately
On Order:
5’000
Expected 9/18/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.76 CHF 2.76
CHF 2.46 CHF 12.30
CHF 2.23 CHF 22.30
CHF 2.14 CHF 107.00
CHF 2.06 CHF 206.00
CHF 1.89 CHF 945.00
CHF 1.82 CHF 1’820.00
Full Reel (Order in multiples of 2500)
CHF 1.75 CHF 4’375.00
CHF 1.70 CHF 8’500.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.