LM3524DM/NOPB

Texas Instruments
926-LM3524DM/NOPB
LM3524DM/NOPB

Mfr.:

Description:
Switching Controllers REGULATING PULSE WID TH MODULATOR A 926- A 926-LM3524DMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
2 Output
350 kHz
90 %
60 V
200 mA
0 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Fall Time: 100 ns
Operating Supply Current: 5 mA
Operating Supply Voltage: 40 V
Product Type: Switching Controllers
Rise Time: 200 ns
Series: LM3524D
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
1’008
Expected 9/18/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.81 CHF 1.81
CHF 1.34 CHF 13.40
CHF 1.15 CHF 28.75
CHF 1.05 CHF 100.80
CHF 1.01 CHF 290.88
CHF 0.955 CHF 504.24
CHF 0.934 CHF 941.47
CHF 0.91 CHF 2’315.04
CHF 0.885 CHF 4’460.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.55
Min:
1

Similar Product

Texas Instruments LM3524DMX/NOPB
Texas Instruments
Switching Controllers 40V 0.2A 350KHz PWM controller 16-SOIC A A 926-LM3524DM/NOPB