LM35AH/NOPB

Texas Instruments
926-LM35AH/NOPB
LM35AH/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors 1C high voltage anal og temperature sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
- 55 C
+ 150 C
TO-3 CAN
4 V
30 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 837.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 26.86 CHF 26.86
CHF 24.64 CHF 123.20
CHF 23.82 CHF 238.20
CHF 22.57 CHF 564.25
CHF 21.54 CHF 1’077.00
CHF 21.13 CHF 2’113.00
CHF 21.12 CHF 10’560.00
1’000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
CHF 27.05
Min:
1