LM392D

Texas Instruments
595-LM392D
LM392D

Mfr.:

Description:
Analog Comparators Low-Power A 595-LM39 2DR A 595-LM392DR A A 595-LM392DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
1.3 us
Precision
3 V
32 V
1 mA
40 mA
5 mV
205 nA
0 C
+ 70 C
LM392
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 65 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.93 CHF 1.93
CHF 1.42 CHF 14.20
CHF 1.28 CHF 32.00
CHF 1.13 CHF 84.75
CHF 1.09 CHF 327.00
CHF 1.03 CHF 540.75
CHF 1.00 CHF 1’050.00
CHF 0.964 CHF 2’458.20
CHF 0.945 CHF 4’748.63

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.64
Min:
1

Similar Product

Texas Instruments LM392DR
Texas Instruments
Analog Comparators Low-Power A 595-LM39 2D A 595-LM392D A 5 A 595-LM392D