LM5041AMTCX/NOPB

Texas Instruments
926-LM5041AMTCX/NOPB
LM5041AMTCX/NOPB

Mfr.:

Description:
Switching Controllers Cascaded PWM control ler with buck Stage A 926-LM5041AMTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Push-Pull
1 Output
1 MHz
50 %
16 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM5041A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 606

Stock:
606
Can Dispatch Immediately
On Order:
5’000
Expected 9/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.27 CHF 3.27
CHF 2.46 CHF 24.60
CHF 2.27 CHF 56.75
CHF 2.04 CHF 204.00
CHF 1.94 CHF 485.00
CHF 1.93 CHF 965.00
CHF 1.82 CHF 1’820.00
Full Reel (Order in multiples of 2500)
CHF 1.71 CHF 4’275.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.