LM5050MK-2/NOPB

Texas Instruments
926-LM5050MK-2/NOPB
LM5050MK-2/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers Hi Side OR-ing FET C ntlr A 926-LM5050MK A 926-LM5050MKX-2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1 A
75 V
6 V
1 Channel
400 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-Thin-6
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Development Kit: LM5050MK-2EVAL/NOPB
Product Type: Hot Swap Voltage Controllers
Series: LM5050
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 4’338

Stock:
4’338
Can Dispatch Immediately
On Order:
6’000
Expected 2/22/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.64 CHF 2.64
CHF 1.98 CHF 19.80
CHF 1.82 CHF 45.50
CHF 1.64 CHF 164.00
CHF 1.55 CHF 387.50
CHF 1.53 CHF 765.00
Full Reel (Order in multiples of 1000)
CHF 1.45 CHF 1’450.00
CHF 1.39 CHF 2’780.00
CHF 1.38 CHF 6’900.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.27
Min:
1

Similar Product

Texas Instruments LM5050MKX-2/NOPB
Texas Instruments
Hot Swap Voltage Controllers 6-V to 75-V 400 -uA IQ ORing FET co A 926-LM5050MK-2/NOPB