LM64460APPSRYFRQ1

Texas Instruments
595-LM64460APPSRYFQ1
LM64460APPSRYFRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 6-A low EMI syn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-22
Buck
1 V to 34.2 V
6 A
1 Output
9 uA
2.1 MHz
- 40 C
+ 150 C
LM64460
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Synchronous Buck DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM63460-Q1/LM64460-Q1 Step-Down Converters

Texas Instruments LM63460-Q1/LM64460-Q1 Synchronous Step-Down Converters are part of a family of automotive synchronous buck DC/DC converters with excellent efficiency and ultra-low IQ. With integrated high-side and low-side MOSFETs, up to 6A of output current is delivered over a wide input voltage range from 3V to 36V, with support for load-dump transients up to 42V. The converter implements soft recovery from dropout to eliminate overshoot on the output.

In Stock: 2’603

Stock:
2’603 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.19 CHF 6.19
CHF 4.78 CHF 47.80
CHF 4.44 CHF 111.00
CHF 4.04 CHF 404.00
CHF 3.84 CHF 960.00
CHF 3.83 CHF 1’915.00
CHF 3.76 CHF 3’760.00
CHF 3.49 CHF 10’470.00