LM71CIMF

Texas Instruments
926-LM71CIMF
LM71CIMF

Mfr.:

Description:
Board Mount Temperature Sensors +/-1.5C Temperature Sensor with SPI Inte A 926-LM71CIMF/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
+/- 3 C
- 40 C
+ 150 C
SOT-23-5
3-Wire, Microwire, SPI
2.6 V
5.5 V
Local
13 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 300 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM71
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.55 CHF 3.55
CHF 3.30 CHF 16.50
CHF 3.08 CHF 30.80
CHF 3.02 CHF 75.50
CHF 2.23 CHF 1’115.00
Full Reel (Order in multiples of 1000)
CHF 1.95 CHF 1’950.00
CHF 1.90 CHF 3’800.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.