LM73100RPWR

Texas Instruments
595-LM73100RPWR
LM73100RPWR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.7-V to 23-V 28-mo hm 5.5-A load switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-10
LM7310
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM73100 5.5A Ideal Diode

Texas Instruments LM73100 5.5A Ideal Diode is a highly integrated circuit protection and power management solution in a small package. The device provides multiple protection modes using very few external components. The device is a robust defense against voltage surges, reverse polarity, reverse current, and excessive inrush current. With integrated back-to-back FETs, reverse current flow from output to input is blocked at all times, making the device well suited for power MUX/ORing applications. The device uses a linear ORing based scheme to ensure almost zero DC reverse current and emulates ideal diode behavior with minimum forward voltage drop and power dissipation. Applications with particular inrush current requirements can set the output slew rate with a single external capacitor. Loads are protected from input overvoltage conditions by cutting off the output if the input exceeds an adjustable overvoltage threshold. The Texas Instruments LM73100 also provides a fast trip response to transient overcurrent events during a steady state.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22’417
Expected 1/14/2027
21’000
Expected 1/18/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.945 CHF 0.95
CHF 0.681 CHF 6.81
CHF 0.616 CHF 15.40
CHF 0.544 CHF 54.40
CHF 0.509 CHF 127.25
CHF 0.489 CHF 244.50
CHF 0.478 CHF 478.00
Full Reel (Order in multiples of 3000)
CHF 0.445 CHF 1’335.00
CHF 0.435 CHF 2’610.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.