LM833DGKR

Texas Instruments
595-LM833DGKR
LM833DGKR

Mfr.:

Description:
Audio Amplifiers Dual High-Speed Aud Op Amp A 595-LM833DG A 595-LM833DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.002 %
VSSOP-8
5 V
18 V
- 40 C
+ 85 C
SMD/SMT
LM833
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 800 nA
Number of Channels: 2 Channel
Operating Supply Current: 2.05 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 150 uV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM833 Dual High-Speed Audio Op Amp

Texas Instruments LM833 Dual High-Speed Audio Op Amp with high-performance specifications for use in quality audio and data-signal applications. The TI LM833 dual op amp operates over a wide range of single- and dual-supply voltage with low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortions, and symmetrical sink/source performance. The dual amplifiers are utilized widely in circuit of audio optimized for all preamp and high level stages in PCM and HiFi systems. The TI LM833 is pin-for-pin compatible with industry-standard dual operation amplifiers' pin assignments. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.

In Stock: 5’525

Stock:
5’525 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.813 CHF 0.81
CHF 0.587 CHF 5.87
CHF 0.53 CHF 13.25
CHF 0.467 CHF 46.70
CHF 0.436 CHF 109.00
CHF 0.418 CHF 209.00
CHF 0.406 CHF 406.00
Full Reel (Order in multiples of 2500)
CHF 0.388 CHF 970.00
CHF 0.378 CHF 1’890.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.06
Min:
1

Similar Product

Texas Instruments LM833DGKT
Texas Instruments
Audio Amplifiers Dual High-Speed Aud Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.