LMC6081IM/NOPB

Texas Instruments
926-LMC6081IM/NOPB
LMC6081IM/NOPB

Mfr.:

Description:
Precision Amplifiers Prec CMOS Sgl Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.3 MHz
1.5 V/us
150 uV
10 fA
15.5 V
4.5 V
550 uA
34 mA
85 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6081
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 122.92 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.70 CHF 2.70
CHF 2.01 CHF 20.10
CHF 1.83 CHF 45.75
CHF 1.64 CHF 155.80
CHF 1.55 CHF 441.75
CHF 1.52 CHF 866.40
CHF 1.44 CHF 1’504.80
CHF 1.39 CHF 3’565.35
CHF 1.37 CHF 6’897.95

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.64
Min:
1

Similar Product

Texas Instruments LMC6081IMX/NOPB
Texas Instruments
Precision Amplifiers Precision CMOS Singl e Operational Ampli A 926-LMC6081IM/NOPB