LMK5C33216RGCT

Texas Instruments
595-LMK5C33216RGCT
LMK5C33216RGCT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra-low jitter clo ck synchronizer wit A 595-LMK5C33216RGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
16 Output
3 GHz
CML, LVCMOS, LVDS, LVPECL
HCSL, LVCMOS, LVDS, LVPECL, XTAL
VQFN-64
800 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
LMK5C33216
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMK5C33216EVM
Moisture Sensitive: Yes
Operating Supply Current: 875 mA
Product: Clock Synthesizers / Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Network Synchronizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK5C33216 Ultra-Low Jitter Clock Synchronizer

Texas Instruments LMK5C33216 Ultra-Low Jitter Clock Synchronizer is a high-performance network clock generator, synchronizer, and jitter attenuator. It comes with advanced reference clock selection and hitless switching capabilities designed to meet the stringent requirements of communications infrastructure applications. The LMK5C33216 integrates 3 DPLLs with programmable loop bandwidth and no external loop filters, maximizing flexibility and ease of use. Each DPLL phase locks a paired APLL to a DPLL reference input. The APLL reference determines the long term frequency accuracy.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
250
Expected 11/30/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 59.64 CHF 59.64
CHF 47.70 CHF 477.00
CHF 45.96 CHF 1’149.00
Full Reel (Order in multiples of 250)
CHF 41.03 CHF 10’257.50
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.