LMP8645HVMKX/NOPB

Texas Instruments
926-LMP8645HVMKXNOPB
LMP8645HVMKX/NOPB

Mfr.:

Description:
Current Sense Amplifiers -2 to 76V 990kHz c o nfigurable gain cur A 926-P8645HVMKE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8645HV
1 Channel
- 2 V to 76 V
60 dB
22 uA
1 mV
12 V
2.7 V
610 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.29 CHF 2.29
CHF 2.27 CHF 22.70
CHF 2.16 CHF 54.00
CHF 2.04 CHF 204.00
CHF 1.98 CHF 495.00
CHF 1.97 CHF 985.00
CHF 1.93 CHF 1’930.00
Full Reel (Order in multiples of 3000)
CHF 1.59 CHF 4’770.00
CHF 1.58 CHF 9’480.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 3.44
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 3.44
Min:
1

Similar Product

Texas Instruments LMP8645HVMKE/NOPB
Texas Instruments
Current Sense Amplifiers Prec High Voltage Cu rrent Sense Amp A 9 A 926-LMP8645HVMK/NOPB