LMR34206FSC3RNXTQ1

Texas Instruments
595-R34206FSC3RNXTQ1
LMR34206FSC3RNXTQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206FSC3RNXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
3.3 V
600 mA
1 Output
24 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR34206
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultra-Small Synchronous Step-Down Converter
Unit Weight: 13.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.85 CHF 2.85
CHF 2.15 CHF 21.50
CHF 1.97 CHF 49.25
CHF 1.78 CHF 178.00
Full Reel (Order in multiples of 250)
CHF 1.59 CHF 397.50
CHF 1.54 CHF 1’540.00
CHF 1.51 CHF 3’775.00
CHF 1.49 CHF 7’450.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.42
Min:
1

Similar Product

Texas Instruments LMR34206FSC3RNXRQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206FSC3RNXTQ1