LMR38010FDDAR

Texas Instruments
595-LMR38010FDDAR
LMR38010FDDAR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 80-V 1.0-A 2.2-MHz ste

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 75 V
1 A
1 Output
40 uA
525 kHz
- 40 C
+ 150 C
LMR38010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 80 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR38010/LMR38010-Q1 Buck Converters

Texas Instruments LMR38010/LMR38010-Q1 SIMPLE SWITCHER® Synchronous Buck Converters are intended to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38010 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if required. This operation allows the LMR38010 to be an excellent choice for wide-input industrial applications and MHEV/EV systems.

In Stock: 2’623

Stock:
2’623 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.61 CHF 2.61
CHF 1.96 CHF 19.60
CHF 1.80 CHF 45.00
CHF 1.62 CHF 162.00
CHF 1.53 CHF 382.50
CHF 1.51 CHF 755.00
CHF 1.43 CHF 1’430.00
Full Reel (Order in multiples of 2500)
CHF 1.41 CHF 3’525.00
CHF 1.34 CHF 6’700.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.