LMZ13610DEMO/NOPB

Texas Instruments
926-LMZ13610DEMONOPB
LMZ13610DEMO/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ13610 Eval Brd

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6 V to 36 V
1.2 V, 2.5 V, 3.3 V, 5 V
LMZ13610
LMZ13610
Brand: Texas Instruments
Description/Function: Simple Switcher Power Module Current Sharing
Dimensions: 3 in x 3.5 in
Output Current: 11 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 3.053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 28.78 CHF 28.78