LP2901N

Texas Instruments
595-LP2901N
LP2901N

Mfr.:

Description:
Analog Comparators Quad Differential

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
4 Channel
Rail-to-Rail
1.3 us
General Purpose
5 V
30 V
25 uA
20 mA
5 mV
25 nA
- 40 C
+ 85 C
LP2901
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 3.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 632

Stock:
632 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.945 CHF 0.95
CHF 0.69 CHF 6.90
CHF 0.586 CHF 14.65
CHF 0.533 CHF 53.30
CHF 0.497 CHF 124.25
CHF 0.476 CHF 238.00
CHF 0.461 CHF 461.00
CHF 0.441 CHF 1’102.50
CHF 0.417 CHF 2’085.00