LP2995LQ/NOPB

Texas Instruments
926-LP2995LQ/NOPB
LP2995LQ/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Regu lator 16-WQFN 0 to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2995
Voltage Regulator, Multiple Outputs
SMD/SMT
WQFN-16
1.5 A
1.25 V
0 C
+ 125 C
250 uA
Reel
Cut Tape
MouseReel
Application: DDR Termination
Brand: Texas Instruments
Development Kit: LP2995M-EVAL
Input Voltage Range: 2.2 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 1.25 V
Product: DDR Termination Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 35.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.13 CHF 1.13
CHF 0.829 CHF 8.29
CHF 0.747 CHF 18.68
CHF 0.663 CHF 66.30
CHF 0.622 CHF 155.50
CHF 0.597 CHF 298.50
Full Reel (Order in multiples of 1000)
CHF 0.574 CHF 574.00
CHF 0.544 CHF 1’088.00
CHF 0.534 CHF 2’670.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.