LP38692MP-1.8/NOPB

Texas Instruments
926-LP38692MP18NOPB
LP38692MP-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO CMOS Linear R egs Stable A 926-LP A 926-LP38692MPX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.8 V
1 A
1 Output
Positive
100 uA
55 dB
Fixed
- 40 C
+ 125 C
450 mV
LP38692
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.6 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’910

Stock:
1’910 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.53 CHF 1.53
CHF 1.22 CHF 12.20
CHF 1.13 CHF 28.25
CHF 1.01 CHF 101.00
CHF 0.973 CHF 243.25
CHF 0.945 CHF 472.50
Full Reel (Order in multiples of 1000)
CHF 0.945 CHF 945.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.62
Min:
1

Similar Product

Texas Instruments LP38692MPX-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692MP18NOPB