LP38853MR-ADJ

926-LP38853MR-ADJ
LP38853MR-ADJ

Mfr.:

Description:
LDO Voltage Regulators 3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SO-PowerPad-8
800 mV to 1.8 V
3 A
1 Output
Positive
8.5 mA
Adjustable
- 40 C
+ 125 C
240 mV
LP38853
Tube
Brand: Texas Instruments
Development Kit: LP38853EVAL
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 7 mA
Line Regulation: 0.1 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LP38853MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A Low Input Low Out put LDO A 926-LP388 A 926-LP38853MRXADJNPB