LP38855S-1.2/NOPB

Texas Instruments
926-38855S-1.2/NOPB
LP38855S-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Dual-Rail LDO W /3.3Bias A 926-LP38 A 926-LP38855SX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.2 V
1.5 A
1 Output
Positive
80 dB
Fixed
- 40 C
+ 125 C
130 mV
LP38855
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.165 V at 1.5 A
Ib - Input Bias Current: 22 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.99 CHF 3.99
CHF 3.25 CHF 32.50
CHF 3.03 CHF 75.75
CHF 2.85 CHF 256.50
CHF 2.77 CHF 747.90
CHF 2.70 CHF 1’215.00
CHF 2.69 CHF 7’263.00
5’400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 4.36
Min:
1

Similar Product

Texas Instruments LP38855SX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A Fast-Response H i-Acc LDO Linear Rg A 926-38855S-1.2/NOPB