LP3981IMM-3.03/NOPB

Texas Instruments
926-LP3981IMM303NOPB
LP3981IMM-3.03/NOPB

Mfr.:

Description:
LDO Voltage Regulators 300-mA high-accurac y low-dropout volta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
3.03 V
300 mA
1 Output
Positive
210 uA
55 dB
Fixed
- 40 C
+ 125 C
132 mV
LP3981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.005 V at 1 mA, 0.133 V at 200 mA, 0.2 V at 300 mA
Ib - Input Bias Current: 170 uA
Line Regulation: 0.005 %
Load Regulation: 0.0003 %
Operating Supply Current: 70 uA
Pd - Power Dissipation: 476 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.992 CHF 0.99
CHF 0.711 CHF 7.11
CHF 0.641 CHF 16.03
CHF 0.566 CHF 56.60
CHF 0.529 CHF 132.25
CHF 0.507 CHF 253.50
Full Reel (Order in multiples of 1000)
CHF 0.465 CHF 465.00
CHF 0.446 CHF 892.00
CHF 0.439 CHF 2’195.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.