LP3996SD-3030/NOPB

Texas Instruments
926-LP3996SD3030NOPB
LP3996SD-3030/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-IQ dual - channel low-dropout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
3 V, 3 V
150 mA, 300 mA
2 Output
Positive
100 uA
70 dB
Fixed
- 40 C
+ 85 C
210 mV
LP3996
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP3996SD-3033EV
Dropout Voltage - Max: 0.22 V at 150 mA, 0.55 V at 300 mA
Ib - Input Bias Current: 35 uA
Line Regulation: 0.03 %
Load Regulation: 85 uV/mA, 26 uV/mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4 %
Type: Dual Low Dropout Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 19.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’000

Stock:
1’000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.29 CHF 1.29
CHF 0.945 CHF 9.45
CHF 0.861 CHF 21.53
CHF 0.76 CHF 76.00
CHF 0.715 CHF 178.75
CHF 0.687 CHF 343.50
Full Reel (Order in multiples of 1000)
CHF 0.681 CHF 681.00
CHF 0.607 CHF 1’214.00
CHF 0.595 CHF 2’975.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.